- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 390111-1
390111-1
TE Connectivity / AMP Brand
SKT,SODIMM,144P,SGRAM3.3V,HIGH,TY-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SKT,SODIMM,144P,SGRAM3.3V,HIGH,TY-S
Product Highlights:
- Gold over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 144
- .80 mm Centerline
- Number of Rows = Dual
Search Keywords: 3901111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,841
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.51
50
$8.94
100
$7.99
250
$7.95
500
$7.68
750
$7.57
1,000 +
$7.31
Click for Quote
Log in
to unlock special pricing