- Home ›
- All Products›
- 390102-3
390102-3
TE Connectivity / AMP Brand
SHUNT,CONT ASSY,MULTIPOSITION
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SHUNT,CONT ASSY,MULTIPOSITION
Search Keywords: 3901023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390102-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Resistance:15 mΩ
-
Shunt Type:Multiposition
-
Packaging Quantity:1
-
Handle:With
-
Insulation Resistance:1000 MΩ
-
Shunt Style:Open Top
-
Number of Positions:4
-
Contact Current Rating (Max):2.5 A
-
Contact Base Material:Beryllium Copper
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Height:.55 in, 13.97 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Primary Product Color:Red
-
Approved Standards:CSA Certified , UL Recognized
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
5,000
$12.27
10,000
$6.27
15,000
$4.26
20,000 +
$4.18
Click for Quote
Log in
to unlock special pricing