- Home ›
- All Products›
- 390088-3
390088-3
TE Connectivity / AMP Brand
BLUE HSG WITH 30AU CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BLUE HSG WITH 30AU CONTACT
Product Highlights:
- Shunt Type = Dual Beam
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Shunt Style = Open Top
Search Keywords: 3900883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390088-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Jumper & Shunt Packaging:Breakaway Strip of 10 Pieces
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Polyester - GF
-
Shunt Type:Dual Beam
-
Shunt Style:Open Top
-
Termination Resistance:20 mΩ
-
Insulation Resistance:10000 MΩ
-
Packaging Quantity:1500
-
Packaging Method:Box
-
Handle:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:2
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):3.5 A
-
Product Height:.247 in, 6.27 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.7543
5,000
$0.7524
10,000
$0.7505
21,000
$0.7486
42,000
$0.3824
63,000
$0.2603
84,000 +
$0.2551
Click for Quote
Log in
to unlock special pricing