- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 390088-1
TE Connectivity / AMP Brand
390088-1
BLACK HSG WITH 30AU CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Shunt Type = Dual Beam
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C