Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3900113-3421

Conn Housing PL 34 POS 3mm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount
Product Highlights:
  • Plug Housing
  • Number of Positions = 34
  • Number of Rows = 4
  • Lock Type = Upper
  • With Polarization Key
Search Keywords: 39001133421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3900113-3421
Alias/AKA: 4-1437290-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 510
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 34
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3900113-3421 RoHS compliant?
Yes, 3900113-3421 is RoHS compliant.
What is the lead time for 3900113-3421?
The standard lead time for 3900113-3421 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
On Order:
2,550   can ship 2/1/27
Minimum Order Quantity:
5
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.40
50
$7.18
100
$6.96
250
$6.67
510
$6.45
1,020 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!