- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3900113-3412
TE Connectivity / AMP Brand
3900113-3412
Super Seal 1.0mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Housing
- Number of Positions = 34
- Number of Rows = 4
- Lock Type = Double
- With Polarization Key
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3900113-3412 |
| Alias/AKA: | 3-1437290-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
510 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 34 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Operating Temperature: | -40 to 125 °C |