- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3900113-3411
3900113-3411
TE Connectivity / AMP Brand
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive
Product Highlights:
- Plug Housing
- Number of Positions = 34
- Number of Rows = 4
- Lock Type = Double
- With Polarization Key
Search Keywords: 39001133411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3900113-3411
-
Alias/AKA:2-1437285-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
510 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
510
can ship 7/17/26
Minimum Order Quantity:
50
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$7.57
100
$7.26
250
$7.24
510
$6.20
1,020
$6.08
2,550
$6.06
5,100 +
$6.05
Click for Quote
Log in
to unlock special pricing