- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3900113-2612
3900113-2612
TE Connectivity / AMP Brand
Super Seal 1.0mm
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Super Seal 1.0mm
Product Highlights:
- Housing
- Housing Type = Plug
- 26 Positions
- Number of Rows = 4
- Lock Type = Double
Search Keywords: 39001132612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3900113-2612
-
Alias/AKA:1-1447232-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:26
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
On Order:
500
can ship 9/14/26
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$11.83
40
$11.12
60
$10.55
100
$10.08
260
$9.57
500
$9.52
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing