- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3900072-04
3900072-04
TE Connectivity / AMP Brand
3900072-04=F3-S SERIES BATTERY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3900072-04=F3-S SERIES BATTERY
Search Keywords: 390007204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3900072-04
-
Alias/AKA:1-1437118-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$6.864
100
$6.240
300
$6.220
500
$6.210
1,000
$3.280
1,500
$2.320
2,000 +
$2.260
Click for Quote
Log in
to unlock special pricing