Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-88189-0

010 HOUSING FFC PIN DR 100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
010 HOUSING FFC PIN DR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 10
  • Number of Rows = Dual
Search Keywords: 3881890
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-88189-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-88189-0 RoHS compliant?
Yes, 3-88189-0 is RoHS compliant.
What is the lead time for 3-88189-0?
The standard lead time for 3-88189-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$17.10
1,000
$9.03
1,500
$6.21
2,000 +
$6.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!