- Home ›
- All Products›
- 3-88179-2
TE Connectivity / AMP Brand
3-88179-2
006 HOUSING FFC RCPT DR 100CL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
006 HOUSING FFC RCPT DR 100CL
Search Keywords: 3881792
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-88179-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 1 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Dielectric Withstanding Voltage (Max): | 720 VAC |
| Number of Rows: | 2 |
| Insulation Resistance: | 5000 MΩ |
| Housing Material: | Nylon - GF |
| Insertion Force Type: | Normal |
| Connector & Housing Type: | Receptacle |
| Mating Alignment: | With |
| FFC Cable Entry: | Straight |
| Mating Alignment Type: | Polarization |
| Mating Retention Type: | Detent Window |
| Number of Positions: | 6 |
| Circuit Application: | Signal |
| Packaging Method: | Package |
| Panel Mount Feature: | Without |
| FFC Connector Product Type: | Housing |
| Operating Voltage: | 300 VAC |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention: | With |
| Contact Type: | Socket |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-88179-2 RoHS compliant?
Yes, 3-88179-2 is RoHS compliant.
What is the lead time for 3-88179-2?
The standard lead time for 3-88179-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,750
$9.75
3,500
$4.98
5,250
$3.39
7,000 +
$3.32
Click for Quote
Log in
to unlock special pricing