- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-87977-1
3-87977-1
TE Connectivity / AMP Brand
12 MODIV HSG COMP DR .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12 MODIV HSG COMP DR .100 POL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 12
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 3879771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87977-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,250
$4.18
2,500
$2.21
3,750
$1.52
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing