- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-87977-0
3-87977-0
TE Connectivity / AMP Brand
10 MODIV HSG COMP DR .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 MODIV HSG COMP DR .100 POL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 3879770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87977-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,524
Can Ship immediately
Minimum Order Quantity:
25
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$1.60
100
$1.43
250
$1.40
500
$1.38
1,000
$1.34
2,500
$1.32
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing