- Home ›
- All Products›
- 3-87964-4
3-87964-4
TE Connectivity / AMP Brand
70 MODII HORZ DR CE 100CL/145
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
70 MODII HORZ DR CE 100CL/145
Search Keywords: 3879644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87964-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Tail Contact Plating Material:Gold Flash over Nickel
-
Connector Style:Receptacle
-
Series:AMPMODU , MOD II
-
Contact Mating Area Plating Thickness:50 µin, 1.27 µm
-
Stackable:No
-
Profile:Standard
-
Housing Entry Style:Closed , Side
-
Sealable:No
-
Tail Length:.145 in, 3.68 mm
-
PCB Mounting Orientation:Right Angle
-
Packaging Method:Tube
-
Termination Post Length:.145 in, 3.68 mm
-
Pick and Place Cover:Without
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Socket
-
Height:.238 in, 6.05 mm
-
MIL-C-55032:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Polyphenylene Sulfide (PPS)
-
High Temperature Compatible:No
-
Boss:Without
-
Number of Rows:2
-
Number of Positions:70
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to PC Board:Through Hole - Solder
-
Contact Configuration:Short Point
-
Assembly Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:25
-
Connector Type:Connector Assembly
-
Housing Color:Natural
-
Keying Plug Number:102188-1
-
Product Type:Connector
-
Solder Tail Contact Plating Thickness:50 µin, 1.27 µm
-
Contact Base Material:Phosphor Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
44 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
25
$498.95
38
$335.17
50 +
$328.47
Click for Quote
Log in
to unlock special pricing