- Home ›
- All Products›
- 3-87878-3
3-87878-3
TE Connectivity / AMP Brand
MOD II POST PLTD 30 DPLX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 30 DPLX
Search Keywords: 3878783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87878-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Connector System:Wire-to-Board
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Contact Orientation:Straight
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.080
40,000
$0.074
80,000
$0.070
160,000 +
$0.068
Click for Quote
Log in
to unlock special pricing