- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-87878-2
3-87878-2
TE Connectivity / AMP Brand
MOD II POST PLTD 50 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 50 AU
Search Keywords: 3878782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87878-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
PCB Mount Orientation:Vertical
-
Contact Configuration:Square Post
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 125 °C
-
Post Size:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Post Length:.495 in, 12.75 mm
-
Wire Insulation Support:Without
-
Termination End Plating Material:Gold over Nickel
-
Star:Without
-
Length:.66 in, 16.76 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Applied Pressure:Standard
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Length:.495 in, 12.75 mm
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Contact Resistance:12 mΩ
-
Product Type:Contact
-
Contact Current Rating (Max):3 A
-
Termination Post Length:.125 in, 3.17 mm
-
Solder Tail Contact Plating Thickness:30 µin
-
Contact Shape:Square
-
Dielectric Withstanding Voltage:750 V
-
PCB Hole Shape:Round
-
PCB Contact Termination Area Plating Material:Gold
-
Hole Size (Recommended):.036 in, .91 mm
-
Insulation Resistance:5000 MΩ
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
40,000
can ship
MOQ for out of Stock Qty:
5000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5,000
$2.129
10,000
$1.087
15,000
$0.740
20,000 +
$0.725
Click for Quote
Log in
to unlock special pricing