- Home ›
- All Products›
- 3-87631-2
TE Connectivity / AMP Brand
3-87631-2
36 MODIV HSG DR MRKD .100 POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
36 MODIV HSG DR MRKD .100 POL
Search Keywords: 3876312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-87631-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Method: | Bag |
| Housing Material: | Nylon - GF |
| Termination Resistance: | 12 mΩ |
| Number of Positions: | 36 |
| Operating Voltage: | 250 VAC |
| Connector System: | Wire-to-Board |
| Mating Retention: | With |
| Housing Entry Configuration: | Both Ends Closed |
| Contact Base Material: | Beryllium Copper |
| Packaging Quantity: | 100 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Termination Method to Wire & Cable: | Crimp |
| Connector & Housing Type: | Receptacle |
| Connector Product Type: | Housing |
| Dielectric Withstanding Voltage (Max): | 750 V |
| Contact Current Rating (Max): | 3 A |
| Insulation Resistance: | 5000 MΩ |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Detent Latching |
| Strain Relief: | Without |
| Contact Type: | Socket |
| Circuit Application: | Signal |
| Number of Rows: | 2 |
| Connector Height: | .24 in, 3.14 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Length: | 1.8 in, 45.72 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-87631-2 RoHS compliant?
Yes, 3-87631-2 is RoHS compliant.
What is the lead time for 3-87631-2?
The standard lead time for 3-87631-2 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
52 Weeks
can ship
11/16/27
Price (USD)
Qty
Unit Price
25
$10.42
50
$7.82
75
$7.30
100 +
$7.15
Click for Quote
Log in
to unlock special pricing