- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-87499-8
3-87499-8
TE Connectivity / AMP Brand
20 MODIV HSG COMP SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG COMP SR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 3874998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87499-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:2.01 in, 50.93 mm
-
Number of Positions:20
-
Contact Type:Socket
-
Comment:Contact Extraction/Lance Reset Tool No. 843996-3. , No marking on this part number. , Strain reliefs are available and may be purchased separately.
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Withstanding Voltage:750 V
-
Mating Alignment:Without
-
Strain Relief:Without
-
Operating Voltage:250 VAC
-
Insulation Resistance:5000 MΩ
-
Housing Color:Black
-
Connector Type:Housing
-
Flame Retardant:Yes
-
Approved Standards:CSA LR7189 , UL E28476
-
Stamped:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Connector Lock:Without
-
Contact Current Rating (Max):3 A
-
Height:.14 in, 3.56 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C
-
Housing Material:Thermoplastic
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Quantity:1
-
Connector Style:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Beryllium Copper
-
Product Type:Connector
-
Packaging Method:Package
-
Termination Resistance:12 mΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$2.39
250
$1.79
375
$1.68
500 +
$1.64
Click for Quote
Log in
to unlock special pricing