- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-87499-7
3-87499-7
TE Connectivity / AMP Brand
20 MODIV HSG SR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG SR MRKD .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 3874997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87499-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.717
10
$2.470
200
$2.100
400
$2.010
600
$1.960
1,000
$1.890
2,600
$1.770
5,000
$1.430
7,600 +
$1.380
Click for Quote
Log in
to unlock special pricing