- Home ›
- All Products›
- 3-87456-8
3-87456-8
TE Connectivity / AMP Brand
44 MODIV HSG DR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
44 MODIV HSG DR MRKD .100CL
Search Keywords: 3874568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87456-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Withstanding Voltage (Max):750 V
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Beryllium Copper
-
Number of Positions:44
-
Strain Relief:Without
-
Mating Retention:Without
-
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Termination Resistance:12 mΩ
-
Housing Entry Configuration:Both Ends Closed
-
Operating Voltage:250 VAC
-
Housing Material:Nylon - GF
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag
-
Number of Rows:2
-
Packaging Quantity:100
-
Contact Type:Socket
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Length:2.21 in, 56.01 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.24 in, 6.1 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$12.59
50
$9.44
75
$8.81
100 +
$8.64
Click for Quote
Log in
to unlock special pricing