- Home ›
- All Products›
- 3-87456-1
3-87456-1
TE Connectivity / AMP Brand
36 MODIV HSG COMP DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
36 MODIV HSG COMP DR .100CL
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
Search Keywords: 3874561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-87456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon - GF
-
Number of Positions:36
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Number of Rows:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Resistance:12 mΩ
-
Mating Retention:Without
-
Housing Entry Configuration:Both Ends Closed
-
Connector Product Type:Housing
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:1
-
Contact Current Rating (Max):3 A
-
Insulation Resistance:5000 MΩ
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Packaging Method:Package
-
Contact Base Material:Beryllium Copper
-
Dielectric Withstanding Voltage (Max):750 V
-
Connector Height:.24 in, 6.1 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.81 in, 45.85 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
49 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
125
$6.99
250
$4.30
375
$3.40
500 +
$3.34
Click for Quote
Log in
to unlock special pricing