- Home ›
- All Products›
- 3-86479-9
3-86479-9
TE Connectivity / AMP Brand
70 MODII HDR DRRA UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
70 MODII HDR DRRA UNSHRD .100
Search Keywords: 3864799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-86479-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Number of Positions:70
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Connector System:Board-to-Board
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Insulation Resistance:5000 MΩ
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Board-to-Board Configuration:Perpendicular
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Packaging Quantity:25
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Rows:2
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Housing Temperature Rating:Standard
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
Header Type:Unshrouded
-
Primary Product Color:Black
-
Packaging Type:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
13
$78.07
25
$49.96
38
$39.03
50 +
$38.25
Click for Quote
Log in
to unlock special pricing