Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-86479-4

60 MODII HDR DRRA UNSHRD .100

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
60 MODII HDR DRRA UNSHRD .100
Search Keywords: 3864794
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-86479-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
PCB Thickness (Recommended): .055 in, 1.4 mm
PCB Contact Termination Area Plating Material Thickness: 30 µin
Contact Type: Pin
Square Termination Post & Tail Dimension: .025 in, .64 mm
Contact Underplating Material: Nickel
Agency/Standard: CSA , UL
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Board-to-Board Configuration: Perpendicular
UL Rating: Recognized
Number of Rows: 2
Termination Post & Tail Length: .11 in, 2.79 mm
Centerline (Pitch): .1 in, 2.54 mm
Packaging Quantity: 25
PCB Contact Termination Area Plating Material: Gold Flash
Dielectric Withstanding Voltage (Max): 750 Vrms
Connector Contact Load Condition: Fully Loaded
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Right Angle
Sealable: No
Connector System: Board-to-Board
Mating Alignment: Without
PCB Mount Retention: Without
Number of Positions: 60
Housing Temperature Rating: Standard
Insulation Resistance: 5000 MΩ
Header Type: Unshrouded
Row-to-Row Spacing: .1 in, 2.54 mm
Contact Shape & Form: Square
PCB Connector Assembly Type: PCB Mount Header
Mating Square Post Dimension: .025 in, .64 mm
Contact Mating Area Plating Material: Gold
Contact Base Material: Phosphor Bronze
Circuit Application: Signal
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Housing Material: Thermoplastic
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 3 A
Termination Method to Printed Circuit Board: Through Hole - Solder
Approved Standards: CSA LR7189 , UL E28476
PCB Mount Alignment: Without
Primary Product Color: Black
Packaging Type: Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-86479-4 RoHS compliant?
Yes, 3-86479-4 is RoHS compliant.
What is the lead time for 3-86479-4?
The standard lead time for 3-86479-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks can ship 6/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$91.01
75
$48.82
113
$34.21
150 +
$33.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!