- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-86147-7
3-86147-7
TE Connectivity / AMP Brand
MOD I POST PLTD SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD SN
Product Highlights:
- Machine Applied Post
- Vertical Mount Angle
- Packaging Method = Strip
- Termination (Solder) Post Length = 3.18 mm
- Tin-Lead (100) over Nickel (30) Contact Mating Area Plating Material
Search Keywords: 3861477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-86147-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20,000
$1.3077
40,000
$0.6679
60,000
$0.4546
80,000 +
$0.4456
Click for Quote
Log in
to unlock special pricing