- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-84982-0
3-84982-0
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 30P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FFC SMT V ASSY 30P EMBOSS
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 30
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 3849820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-84982-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:32mm x 4.4mm x 5.6mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
8 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments