- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-84981-0
3-84981-0
TE Connectivity / AMP Brand
1MM FFC SMT H ASSY 30P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT H ASSY 30P EMBOSS
Product Highlights:
- 1.00 mm Centerline
- 30 Positions
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 3849810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-84981-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC Connector
-
Number of Contacts:30
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1 A
-
Dimension:33 x 6.3 x 3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.868
500
$0.848
1,500
$0.814
3,000
$0.812
6,000
$0.803
7,500
$0.798
10,500
$0.796
15,000 +
$0.789
Click for Quote
Log in
to unlock special pricing