- casa ›
- All Products›
- 3-846985-9
3-846985-9
TE Connectivity / AMP Brand
LGH 1/2,2 GRND LEADS,12 INCH
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
LGH 1/2,2 GRND LEADS,12 INCH
Product Highlights:
- Lead Assembly
- 10 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 304.80 mm
- Preloaded
Search Keywords: 38469859
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:3-846985-9
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
60 -
Connector Product Type:Lead Assembly
-
Wire Size:16 AWG
-
Packaging Method:Package
-
Operating Voltage:10000 VDC
-
Packaging Quantity:60
-
Positive Stop Ferrule:Without
-
Shielded:Yes
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:12 in, 304.8 mm
-
Connector & Contact Terminates To:Wire & Cable
recursos
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
15
65 Weeks
Pode enviar
30/8/27
PRICE (USD)
QTD
Unit Price
15
$944.47
30
$482.39
45
$328.36
60 +
$321.80
Click for Quote
Conecte-se
para desbloquear preços especiais