- Home ›
- All Products›
- 3-846938-8
3-846938-8
TE Connectivity / AMP Brand
LGH-1 LEAD MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 LEAD MLD END
Search Keywords: 38469388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-846938-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20 -
Positive Stop Ferrule:Without
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Packaging Quantity:20
-
Contact Type:Socket
-
Shielded:Yes
-
Packaging Method:Package
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Operating Voltage:25000 VDC
-
Assembly Length:11.5 in, 292.1 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$1,780.13
10
$939.51
15
$646.12
20 +
$633.20
Click for Quote
Log in
to unlock special pricing