- Home ›
- All Products›
- 3-846938-5
TE Connectivity / AMP Brand
3-846938-5
LGH-1L SHIELDED LEAD ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
LGH-1L SHIELDED LEAD ASSY
Search Keywords: 38469385
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-846938-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Socket |
| Connector System: | Wire-to-Wire |
| Connector & Housing Type: | Receptacle |
| Termination Method to Wire & Cable: | Pre-Terminated to Cable |
| Packaging Method: | Package |
| Sealable: | No |
| Packaging Quantity: | 1 |
| Positive Stop Ferrule: | Without |
| Connector Product Type: | Lead Assembly |
| Operating Voltage: | 25000 VDC |
| Shielded: | Yes |
| Wire Size: | 16 AWG |
| Assembly Length: | 29 in, 736.6 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Frequently Asked Questions
Is 3-846938-5 RoHS compliant?
Yes, 3-846938-5 is RoHS compliant.
What is the lead time for 3-846938-5?
The standard lead time for 3-846938-5 is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
58 Weeks
can ship
12/28/27
Price (USD)
Qty
Unit Price
5
$2,313.96
10
$1,181.87
15
$804.50
20 +
$788.41
Click for Quote
Log in
to unlock special pricing