Image is representational - see mfr. specs

1.25MM FFC POST PLATED V 37P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
1.25MM FFC POST PLATED V 37P
Search Keywords: 3845347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-84534-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Contact Base Material:
    Phosphor Bronze
  • Number of Positions:
    37
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • PCB Mount Retention Type:
    Kinked Solder Tails
  • Insertion Force Type:
    Non-ZIF
  • PCB Mount Retention:
    With
  • Mating Alignment:
    With
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector Product Type:
    Connector Assembly
  • Operating Voltage:
    50 VAC
  • Connector System:
    Flex-to-Board
  • Contact Layout:
    Staggered Type A
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Single Beam
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Quantity:
    600
  • Circuit Identification Feature:
    With
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    PBT GF
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    1 A
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Centerline (Pitch):
    .049 in, 1.25 mm
  • Connector & Contact Terminates To:
    Flexible Printed Circuit (FPC) , Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    31.49 µin, .8 µm
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Connector Height:
    .307 in, 7.8 mm
  • Connector Width:
    .189 in, 4.8 mm
  • Compatible With Wire & Cable Type:
    FFC , FPC
  • Accepts Flex Cable Thickness:
    .012 in, .3 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Connector Length:
    1.969 in, 50 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material Thickness:
    31.49 µin, .8 µm
  • Packaging Method:
    Box , Box & Tray
  • Primary Product Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
4,800
$2.511
9,600
$1.283
14,400
$0.873
19,200 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!