- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-84534-0
3-84534-0
TE Connectivity / AMP Brand
1.25MM FFC POST PLATED V 30P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1.25MM FFC POST PLATED V 30P
Search Keywords: 3845340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-84534-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:FFC Connector
-
Number of Contacts:30
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:41.25 x 4.8 x 7.8 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,248
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
80
10 Weeks
can ship
8/10/26