- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3-839565-1
3-839565-1
TE Connectivity / AMP Brand
LGH-2 DBL MOLDED END LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LGH-2 DBL MOLDED END LEAD
Product Highlights:
- Lead Assembly
- 30 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 279.40 mm
- Barrel Depth = 36.58 mm
Search Keywords: 38395651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-839565-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
15 Weeks
can ship
8/24/26