- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-830611-5
3-830611-5
TE Connectivity / AMP Brand
LGH 1/2 SGL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 SGL MLD END
Product Highlights:
- Lead Assembly
- 10 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 355.60 mm
- Barrel Depth = 13.50 mm
Search Keywords: 38306115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-830611-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$306.22
50
$161.61
75
$111.15
100 +
$108.92
Click for Quote
Log in
to unlock special pricing