Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

382811-9

SHUNT, ECON, PHBR 15AU, RED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SHUNT, ECON, PHBR 15AU, RED
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (50) Contact Mating Area Plating Material
  • Shunt Style = Open Top
Search Keywords: 3828119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    382811-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 382811-9 RoHS compliant?
Yes, 382811-9 is RoHS compliant.
What is the lead time for 382811-9?
The standard lead time for 382811-9 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
31 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1404
3,000
$0.1371
6,000
$0.1339
7,500
$0.1328
10,500
$0.1313
25,500
$0.1271
51,000
$0.1177
100,500 +
$0.1091
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!