Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

382811-6

SHUNT, ECON, PHBR 15 AU,BLACK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SHUNT, ECON, PHBR 15 AU,BLACK
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 3828116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 382811-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 382811-6 RoHS compliant?
Yes, 382811-6 is RoHS compliant.
What is the lead time for 382811-6?
The standard lead time for 382811-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
84,000   can ship 6/2/27
Minimum Order Quantity:
1500
Order Increment:
1500
32 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.0754
3,000
$0.0738
6,000
$0.0724
10,500
$0.0700
25,500
$0.0681
51,000
$0.0679
100,500
$0.0678
150,000 +
$0.0676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!