Available Replacements
ROHs Equivalent
2-382811-1 2-382811-1 TE Connectivity / AMP Brand
2-382811-1

TE Connectivity / AMP Brand

In Stock: 68,000

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

382811-5

SHUNT, ECON, PHBRSN, BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
SHUNT, ECON, PHBRSN, BLACK
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Tin-Lead (100) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 3828115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 382811-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 382811-5 RoHS compliant?
No, 382811-5 is not RoHS compliant.
What is the lead time for 382811-5?
The standard lead time for 382811-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,730
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2368
2,500
$0.2153
5,000
$0.2096
7,500
$0.2021
10,500
$0.2012
21,000
$0.2003
31,500
$0.1993
42,000 +
$0.1985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!