Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-826955-2

32P MOD2 STIFT LEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
32P MOD2 STIFT LEI
Search Keywords: 38269552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-826955-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-826955-2 RoHS compliant?
Yes, 3-826955-2 is RoHS compliant.
What is the lead time for 3-826955-2?
The standard lead time for 3-826955-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,133
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$8.30
50
$8.28
100
$8.26
300
$8.24
600
$4.37
900
$3.07
1,200 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!