- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-826953-2
3-826953-2
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Unshrouded Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Search Keywords: 38269532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-826953-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$5.18
300
$5.17
600
$3.18
900
$2.52
1,200 +
$2.47
Click for Quote
Log in
to unlock special pricing