help desk software
Image is representational - see mfr. specs

32P MOD2 STIFT LEI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
32P MOD2 STIFT LEI
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 64
  • Mating Post Length = 5.80 mm
Search Keywords: 38269422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-826942-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 519
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
24 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$6.57
100
$6.48
250
$6.38
600
$6.28
1,200
$3.33
1,800
$2.34
2,400 +
$2.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments