- Home ›
- All Products›
- 3-826662-6
3-826662-6
TE Connectivity / AMP Brand
36P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
36P AMPMODU II STIFT LEI
Search Keywords: 38266626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-826662-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Contact Shape & Form:Square
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Mating Square Post Dimension:.025 in, .63 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Breakaway
-
Number of Positions:72
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Sealable:No
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Perpendicular
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Orientation:Right Angle
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:100
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Connector Contact Load Condition:Fully Loaded
-
Housing Temperature Rating:Standard
-
Number of Rows:2
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Housing Material:PBT
-
Insulation Resistance:5000 MΩ
-
Packaging Type:Carton
-
Primary Product Color:Green
-
Termination Post & Tail Length:.126 in, 3.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$13.69
600
$7.25
900
$5.10
1,200 +
$5.00
Click for Quote
Log in
to unlock special pricing