- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-826656-2
3-826656-2
TE Connectivity / AMP Brand
AMPMODU II PIN HDR.2X32P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AMPMODU II PIN HDR.2X32P
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 64
- Mating Post Length = 8.08 mm
Search Keywords: 38266562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-826656-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
You may purchase all in-stock quantity of 53
Stock lot only:
53
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$8.305
200
$7.550
300
$5.980
400 +
$5.860
Click for Quote
Log in
to unlock special pricing