- Home ›
- All Products›
- 3-826469-6
3-826469-6
TE Connectivity / AMP Brand
2X36P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X36P MOD II SHROUDED HEADER, ST
Search Keywords: 38264696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-826469-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mating Alignment Type:Polarization
-
Mating Retention Type:Detent Latching
-
Mating Alignment:With
-
Contact Base Material:Brass
-
Contact Type:Pin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:5000 MΩ
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Number of Positions:72
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Round
-
Round Termination Post & Tail Diameter:.025 in, .63 mm
-
Packaging Quantity:200
-
Approved Standards:CSA LR7189 , CUL E28476
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Housing Material:PCT
-
Contact Current Rating (Max):5 A
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Mating Pin Diameter:.025 in, .63 mm
-
Connector System:Board-to-Board
-
Board-to-Board Configuration:Parallel
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Header Type:Partially Shrouded
-
Packaging Type:Box
-
Termination Post & Tail Length:.126 in, 3.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
19
$22.54
38
$16.90
57
$15.78
75 +
$15.46
Click for Quote
Log in
to unlock special pricing