- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 382575-2
TE Connectivity / AMP Brand
382575-2
2MM MINI-SHUNT ASSEMBLY 15 AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2MM MINI-SHUNT ASSEMBLY 15 AU
Product Highlights:
- Shunt Type = 2mm Mini
- Number of Positions = 2
- 2.00 mm Centerline
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords: 3825752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:382575-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shunt
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 382575-2 RoHS compliant?
Yes, 382575-2 is RoHS compliant.
What is the lead time for 382575-2?
The standard lead time for 382575-2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,126
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
20000
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.3787
5,000
$0.3132
10,000
$0.2946
20,000
$0.2939
40,000
$0.2931
60,000
$0.2924
80,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT