- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-825437-0
3-825437-0
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 30
- Mating Post Length = 6.70 mm
Search Keywords: 38254370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-825437-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
23 Weeks
can ship
11/10/26