Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

382444-2

Conn SIP Socket Strip SKT 8 POS 2.54mm Press Fit ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn SIP Socket Strip SKT 8 POS 2.54mm Press Fit ST Thru-Hole Tube
Product Highlights:
  • 8 Positions
  • Contact Style = Stamped + Formed
  • Leg Style = Compliant Pin
  • Phosphor Bronze Contact Base Material
  • Tin Contact Plating, Mating Area, Material
Search Keywords: 3824442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 382444-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SIP Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 382444-2 discontinued?
Yes, 382444-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 382444-2?
The recommended replacement for 382444-2 is 2-42936-6326 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 382444-2 RoHS compliant?
No, 382444-2 is not RoHS compliant.
What is the lead time for 382444-2?
The standard lead time for 382444-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 286
Can Ship immediately
Minimum Order Quantity:
60
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.13
300
$1.12
600
$1.10
1,200
$1.08
5,200 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!