- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-822499-3
TE Connectivity / AMP Brand
3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Type = PLCC - Standard
- Number of Positions = 20
- 1.27 mm Centerline
- Low Insertion Force
- Surface Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-822499-3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.