Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

380635-1

RCR AU-SPR AU-CUP OE 018-040

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RCR AU-SPR AU-CUP OE 018-040
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .46 - 1.02 mm
  • Socket Length = 6.45 mm
  • Sleeve Style = Open Bottom
  • Gold (30) Sleeve Plating
Search Keywords: 3806351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    380635-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380635-1 RoHS compliant?
Yes, 380635-1 is RoHS compliant.
What is the lead time for 380635-1?
The standard lead time for 380635-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,787
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
12500
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.05
2,500
$3.04
5,000
$3.03
7,500
$3.02
12,500
$3.01
25,000
$1.54
37,500
$1.05
50,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!