- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-796608-5
TE Connectivity / AMP Brand
3-796608-5
6WWV-30-008=#6 TRIBARRIER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-796608-5 |
| Alias/AKA: | 6WWV-30-008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Solder |
| Pitch: | 9.53 mm |
| Maximum Current Rating: | 25/Contact A |