- Home ›
- All Products›
- 3-796602-8
3-796602-8
TE Connectivity / AMP Brand
SSB7TG040502="STRIP, 7/16, 10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSB7TG040502="STRIP, 7/16, 10
Search Keywords: 37966028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-796602-8
-
Alias/AKA:SSB7TG040502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Head Type:Wire Clamp Combo Head
-
Number of Levels:1
-
Packaging Method:Package
-
Number of Positions:4
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):20 A
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Quantity:100
-
Number of Rows:1
-
Operating Temperature Range:-60 – 105 °C, -76 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.438 in, 11.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.75 in, 69.85 mm
-
Bottom Termination Type:Quick Connect Tab
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Thread Size:6-32
-
Block Style:Insulated Turret
-
Contact Base Material:Brass
-
Mounting Options:End Positions with Mounting Inserts & without End Barriers
-
Operating Voltage:600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
350
$10.47
700
$5.55
1,050
$3.90
1,400 +
$3.82
Click for Quote
Log in
to unlock special pricing