Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794682-6

06P MICRO MNL ASSY,VRT,THRU,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
06P MICRO MNL ASSY,VRT,THRU,LF
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Through Hole Contact Termination Type
  • Number of Positions = 6
  • Number of Rows = 2
Search Keywords: 37946826
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794682-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 286
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794682-6 RoHS compliant?
Yes, 3-794682-6 is RoHS compliant.
What is the lead time for 3-794682-6?
The standard lead time for 3-794682-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,760
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.80
100
$1.68
286
$1.63
572
$1.59
1,144
$1.56
2,574 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!